The WPN4012H220MT is a shielded general purpose inductor from Sunlord. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.9A and has a nominal inductance of 22uH. It measures 4mm in length, 4mm in width, and 1.2mm in height.
Sunlord WPN4012H220MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.679 |
| Rated Current-Max | 0.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sunlord WPN4012H220MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.