Sunmulon EH-1081 technical specifications.
| Type | Rectangular Guard Cover |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunmulon EH-1081 to view detailed technical specifications.
No datasheet is available for this part.