Illuminated pushbutton switch featuring a rectangular button and DPDT pole throw configuration. Offers momentary contact with N.O./N.C. switch functions. Rated for 5A at 250VAC, with quick connect/solder termination and panel mount capability. Includes yellow LED illumination and operates within a temperature range of -15°C to 50°C.
Sunmulon XHM-4W090MH4P2 technical specifications.
| Actuator Style | Rectangular Button |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 3.5 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 35 |
| Body Length (mm) | 32 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 25 |
| Terminal Length (mm) | 6.5 |
| Number of Rows | 2 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 30.5 X 23.5(Rectangular) |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | >50000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunmulon XHM-4W090MH4P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.