Sunnex 12080 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Mount | Base |
| Packaging | Can |
| Reach SVHC Compliant | No |
| Transformer Type | ISOLATION |
| Weight | 2.27kg |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 12080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
