Sunon AB1123-HBL.GN technical specifications.
| Airflow | 22CFM |
| Bearing Type | Ball |
| Height | 120.5mm |
| Length | 120.5mm |
| Material | Aluminium |
| Max Power Dissipation | 18W |
| Noise | 50dBA |
| Noise Level | 48/50 dBA |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | AB |
| Termination | Terminals |
| Weight | 1.5lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon AB1123-HBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
