Sunon AB2123-HBL.GN technical specifications.
| Airflow | 22CFM |
| Bearing Type | Ball |
| Flammability Rating | UL94 V-0 |
| Height | 120.5mm |
| Length | 120.5mm |
| Material | Aluminium |
| Max Power Dissipation | 18W |
| Noise | 50dBA |
| Noise Level | 48/50dBA |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | AB |
| Termination | Terminals |
| Voltage Rating (AC) | 240V |
| Weight | 1.5lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon AB2123-HBL.GN to view detailed technical specifications.
No datasheet is available for this part.