
120mm metal fan guard, constructed from durable steel, offers robust protection. This silver-colored, lead-free component features a 120mm width and 120mm height with a 5mm thickness. Designed for general enclosure applications, it is supplied in bulk packaging.
Sunon FG-12 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 120mm |
| Lead Free | Lead Free |
| Material | Metal, Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 5mm |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon FG-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
