Sunon FG-8/45 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 30 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Sunon FG-8/45 to view detailed technical specifications.
No datasheet is available for this part.