Sunon HA40101V3-E00U-A99 technical specifications.
| Airflow | 4.5CFM |
| Bearing Type | Vapo-Bearing |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 320mW |
| Noise | 31.1dBA |
| RPM | 3900RPM |
| Series | MagLev® HA |
| Termination | 2 Wire Leads |
| Weight | 0.026lb |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA40101V3-E00U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.