Sunon HA40201V4-0000-999 technical specifications.
| Airflow | 5.5CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Color | Black |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | PVC |
| Noise | 12.8dBA |
| Noise Level | 12.8 dB |
| Power Consumption | 600mW |
| RoHS Compliant | Yes |
| Voltage Rating | 12V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA40201V4-0000-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.