Sunon HA60251V4-0000-999 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 25mm |
| Length | 60mm |
| Material | PVC |
| Noise Level | 13.8 dB |
| Power Consumption | 700mW |
| RPM | 2500RPM |
| Voltage Rating | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA60251V4-0000-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.