
Axial fan, 92mm width, 25mm depth, and 92mm height, operating at 230 VAC with a 50Hz frequency. Features 3000 RPM speed, 54 CFM airflow, and 32 dBA noise level. Equipped with Vapo-Bearing technology and 2 wire leads for termination. Constructed from PVC and plastic, this RoHS compliant component has a 4.6W power consumption and a 300mm lead length.
Sunon MA2092-HVL.GN technical specifications.
| Airflow | 54CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 106mA |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 50Hz |
| Height | 92mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Material | PVC, Plastic |
| Max Power Dissipation | 4.6W |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 31/32 dBA |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 4.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 3000RPM |
| Series | Maglev |
| Termination | 2 Wire Leads |
| Voltage Rating | 240V |
| Weight | 0.264lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MA2092-HVL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.