
Axial cooling fan, 60mm length and 25mm width, operating at 12VDC. Features a ball bearing for durability and delivers 36 CFM airflow at 6900 RPM. Maximum power dissipation is 3.57W, with a noise level of 44 dBA. Suitable for operating temperatures from 14°C to 158°C, with a UL94 V-0 flammability rating. Termination is via 2 wire leads.
Sunon PE60251B1-000U-A99 technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.57W |
| Noise | 44dBA |
| Noise Level | 44 dBA |
| RPM | 6900RPM |
| Series | PE |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.157lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PE60251B1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
