Sunon PE92254V1-000U-A99 technical specifications.
| Airflow | 75CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 125mA |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Package Quantity | 50 |
| RPM | 4500RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.227lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PE92254V1-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.