Sunon PE92254V3-000U-A99 technical specifications.
| Airflow | 65CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 103mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.95W |
| Noise | 42dBA |
| Package Quantity | 50 |
| RPM | 3900RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.227lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PE92254V3-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.