
The Sunon PF80201V2-000U-A99 is a MagLev PF series axial fan with a current rating of 230mA and a maximum power dissipation of 2.76W. It operates within a temperature range of 14°C to 158°C and meets UL, CE, and TUV approvals. The fan features a Vapo-Bearing design and is terminated with 2 wire leads. It produces 45dBA of noise and has a width of 20mm.
Sunon PF80201V2-000U-A99 technical specifications.
| Airflow | 49CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 230mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.76W |
| Noise | 45dBA |
| RPM | 4200RPM |
| Series | MagLev® PF |
| Termination | 2 Wire Leads |
| Weight | 0.188lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF80201V2-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.