Sunon PMD2406PTV2-A.U.GN technical specifications.
| Airflow | 31.5CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 60mm |
| Max Power Dissipation | 3.1W |
| Noise | 41dBA |
| Noise Level | 41dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Power Consumption | 3.1W |
| RPM | 6100RPM |
| Series | MagLev® PMD |
| Termination | 2 Wire Leads |
| Weight | 0.167lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2406PTV2-A.U.GN to view detailed technical specifications.
No datasheet is available for this part.