Sunon PMD2407PTV1-A.GN technical specifications.
| Airflow | 49CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 70mm |
| Max Power Dissipation | 4.8W |
| Noise | 44dBA |
| Noise Level | 44dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Power Consumption | 4.8W |
| RPM | 5100RPM |
| Series | MagLev® PMD |
| Termination | 2 Wire Leads |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2407PTV1-A.GN to view detailed technical specifications.
No datasheet is available for this part.