
Sunon PMD2412PMB2-A.(2).GN technical specifications.
| Airflow | 170CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 570mA |
| Depth | 120mm |
| Flammability Rating | UL94 V-0 |
| Height | 120mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 13.7W |
| Noise | 51dBA |
| Noise Level | 51dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Power Consumption | 13.7W |
| RoHS Compliant | Yes |
| RPM | 3800RPM |
| Series | MagLev® PMD |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD2412PMB2-A.(2).GN to view detailed technical specifications.
No datasheet is available for this part.