
Sunon PMD4809PMB2-A.(2).GN technical specifications.
| Package/Case | Axial |
| Height | 38mm |
| Length | 92mm |
| Noise Level | 53.8 dB |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD4809PMB2-A.(2).GN to view detailed technical specifications.
No datasheet is available for this part.