Sunon PMD4809PMB3-A.(2).GN technical specifications.
| Package/Case | Axial |
| Height | 38mm |
| Length | 92mm |
| Noise Level | 50.3 dB |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Sunon PMD4809PMB3-A.(2).GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.