Sunon SF11592A-1092HST.GN technical specifications.
| Airflow | 36CFM |
| Bearing Type | Sleeve |
| Current Rating | 110mA |
| Height | 91.5mm |
| Lead Free | Lead Free |
| Length | 91.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 2750RPM |
| Series | SF |
| Voltage Rating | 115V |
| Weight | 0.617lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF11592A-1092HST.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.