Sunon SF11592A-1092MSL.GN technical specifications.
| Airflow | 26CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 91.5mm |
| Length | 91.5mm |
| Max Power Dissipation | 6W |
| Noise | 30dBA |
| RoHS Compliant | Yes |
| RPM | 1700RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Weight | 0.617lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF11592A-1092MSL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.