
Axial fan with 115 CFM airflow, 119.5mm height and width, and 38.5mm depth. Features a ball bearing system for durability and operates at 3100 RPM. Rated for 115/230VAC with a 240mA current rating and 19W power dissipation. Includes UL, CSA, and CE approvals, with a UL94 V-0 flammability rating. Constructed from aluminum and PVC, this RoHS compliant fan operates between 14°C and 158°C with a noise level of 49dBA.
Sunon SF1212AD.BL.GN technical specifications.
| Airflow | 115CFM |
| Approvals | UL, CSA, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 240mA |
| Flammability Rating | UL94 V-0 |
| Height | 119.5mm |
| Lead Free | Lead Free |
| Length | 119.5mm |
| Material | Aluminium, PVC |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise | 49dBA |
| Noise (dB) | 49dB |
| Noise Level | 44|49 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | SF |
| Termination | Wire Leads |
| Voltage Rating | 240V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF1212AD.BL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.