
Sunon SF23092A-2092HBT.GN technical specifications.
| Airflow | 37CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Flammability Rating | UL94 V-0 |
| Height | 91.5mm |
| Length | 91.5mm |
| Material | Aluminium |
| Max Power Dissipation | 14W |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 37/40 dBA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 2850RPM |
| Series | SF |
| Weight | 0.617lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23092A-2092HBT.GN to view detailed technical specifications.
No datasheet is available for this part.
