
The SF23092A-2092MBT.GN fan from Sunon features a maximum airflow of 35CFM and a maximum operating temperature of 158°C. It has a ball bearing type and operates at a speed of 2700RPM. The fan's maximum power dissipation is 14W. It is compliant with RoHS regulations.
Sunon SF23092A-2092MBT.GN technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Height | 91.5mm |
| Length | 91.5mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise | 38dBA |
| Noise Level | 35/38 dBA |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | SF |
| Weight | 0.617lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23092A-2092MBT.GN to view detailed technical specifications.
No datasheet is available for this part.