Sunon SF23092A-2092MSL.GN technical specifications.
| Airflow | 33CFM |
| Bearing Type | Sleeve |
| Height | 91.5mm |
| Length | 91.5mm |
| Material | Aluminium |
| Max Power Dissipation | 14W |
| Noise | 37dBA |
| Noise Level | 32/37dBA |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Voltage Rating (AC) | 240V |
| Weight | 0.617lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23092A-2092MSL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.