Sunon SP100A-1123XSL.GN technical specifications.
| Airflow | 115CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 240mA |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20W |
| Noise | 49dBA |
| Noise (dB) | 49dB |
| Noise Level | 44/49 dBA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | SP |
| Termination | 2 Wire Leads |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP100A-1123XSL.GN to view detailed technical specifications.
No datasheet is available for this part.