Sunon SP102A-1123MBT.GN technical specifications.
| Airflow | 88CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Aluminium |
| Max Power Dissipation | 15W |
| Noise | 40dBA |
| Noise Level | 35/40 dBA |
| RPM | 2700RPM |
| Series | SP |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP102A-1123MBT.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.