Sunon SP102A-1123MST.GN technical specifications.
| Airflow | 84CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Material | Aluminium |
| Max Power Dissipation | 15W |
| Noise | 38dBA |
| Noise Level | 33/38 dBA |
| RPM | 2600RPM |
| Series | SP |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SP102A-1123MST.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.