The EEC0382B2-0000-A99 is a 24V DC fan with a nominal speed of 2600 RPM and maximum airflow of 116 CFM. It features ball bearings and a flange mount design. The fan operates within a temperature range suitable for general use, with a noise level of 44 dBA. Compliance information is not specified.
Sunonwealth Electric Machine Industry EEC0382B2-0000-A99 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 116CFM |
| Maximum Pressure | 0.26inH2O |
| Noise Level | 44dB |
| Line Current | 0.224A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry EEC0382B2-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.