Sunpower DRP-480S-48 technical specifications.
| Current - Output 1 | 10A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower DRP-480S-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
