Sunpower PM-15-12 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 75mm |
| Height | 22.7mm |
| Lead Free | Lead Free |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Power | 15W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower PM-15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
