Sunpower
SDS-030B24
SUNPOWER SDS-030B24 DC/DC Converter, Fixed, Adjustable, 1 Output, 18 V, 36 V, 30 W, 24 V
Quick Jump:
Technical Specifications
Sunpower SDS-030B24 technical specifications.
General
Current - Output 1
1.3A
Max Input Voltage (DC)
36V
Min Input Voltage (DC)
18V
Max Input Voltage
36V
Min Input Voltage
18V
Max Output Power
30W
Number of Outputs
1
Reach SVHC Compliant
No
Voltage - Output 1
24V
Compliance
RoHS
Compliant
Datasheet
Sunpower SDS-030B24 Datasheet
Download the complete datasheet for Sunpower SDS-030B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.