Sunpower SDS-035A-24 technical specifications.
| Current - Output 1 | 1.3A |
| Height | 35mm |
| Length | 99mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower SDS-035A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
