Sunpower SDS-035A-7.5 technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Efficiency | 70(Typ)% |
| Output Power | 35W |
| Input/Output Type | DC/DC |
| Output Current | 4.6A |
| Maximum Input Voltage | 18V |
| Input Voltage | 12V |
| Minimum Input Voltage | 9.5V |
| Output Type | Fixed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunpower SDS-035A-7.5 to view detailed technical specifications.
No datasheet is available for this part.