The LSR.47/35AM6000 is a solid tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 6 milliohms. The capacitor's leakage current is 0.5 milliamps. It is available in a 3216-18 surface mount package with an inward L termination style and a flat construction. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR.47/35AM6000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR.47/35AM6000 to view detailed technical specifications.
No datasheet is available for this part.