The LSR10/10AK1800 is a 10uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features very low ESR and a leakage current of 1. The capacitor operates over a temperature range of -55°C to 125°C and is available in a surface mount 3216-18 package with inward L termination style.
Suntsu Electronics LSR10/10AK1800 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR10/10AK1800 to view detailed technical specifications.
No datasheet is available for this part.