The LSR10/16BM500 is a 10uF tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It features very low ESR and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 3528-21 package, suitable for surface mount applications. The LSR10/16BM500 is designed for use in a variety of electronic applications, including those requiring a stable and reliable capacitor with low ESR.
Suntsu Electronics LSR10/16BM500 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 1.6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR10/16BM500 to view detailed technical specifications.
No datasheet is available for this part.