The LSR10/20BK1000 is a 10uF tantalum capacitor with a voltage rating of 20VDC and a tolerance of 10%. It features very low ESR and a leakage current of 2. The capacitor operates over a temperature range of -55°C to 125°C and is available in a surface mount 3528-21 package.
Suntsu Electronics LSR10/20BK1000 technical specifications.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR10/20BK1000 to view detailed technical specifications.
No datasheet is available for this part.