The LSR10/25CK300 is a 10uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 10%. It has a very low ESR of 0.3 and a leakage current of 2.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 6032-28 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR10/25CK300 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 2.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR10/25CK300 to view detailed technical specifications.
No datasheet is available for this part.