The LSR10/25CK500 is a solid tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 25VDC. It features a very low ESR of 0.5 and a leakage current of 2.5. The capacitor has a tolerance of 10% and operates over a temperature range of -55°C to 125°C. It is constructed with a flat design and has an inward L termination style. The LSR10/25CK500 is a surface mount component with a package type of 6032-28.
Suntsu Electronics LSR10/25CK500 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR10/25CK500 to view detailed technical specifications.
No datasheet is available for this part.