The LSR10/35DM300 is a 10uF tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It features very low ESR and a leakage current of 3.5. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a surface mount package with a 7343-31 case code. The LSR10/35DM300 operates over a temperature range of -55°C to 125°C.
Suntsu Electronics LSR10/35DM300 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR10/35DM300 to view detailed technical specifications.
No datasheet is available for this part.