The LSR10/50HK120 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 50VDC. It features a tolerance of 10% and an ESR of 0.12. The capacitor has a leakage current of 5 and is constructed with a flat construction type. It is available in a 7343-43 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR10/50HK120 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.12Ohm |
| Leakage Current | 5uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR10/50HK120 to view detailed technical specifications.
No datasheet is available for this part.