The LSR100/16CM200 is a 100uF solid tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features very low ESR and a leakage current of 16. The capacitor is constructed in a flat style and has an inward L termination. It is available in a surface mount 6032-28 package and is suitable for operation over a temperature range of -55°C to 125°C.
Suntsu Electronics LSR100/16CM200 technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 16uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR100/16CM200 to view detailed technical specifications.
No datasheet is available for this part.