Cap Tant Solid 1000uF 4V H CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.018 Ohm 125°C T/R
Suntsu Electronics LSR1000/4HK18 technical specifications.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.018Ohm |
| Leakage Current | 40uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR1000/4HK18 to view detailed technical specifications.
No datasheet is available for this part.