The LSR1000/4HK60 is a 1000uF surface mount tantalum capacitor with a 4VDC rating and 10% tolerance. It features very low ESR and a leakage current of 40. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The LSR1000/4HK60 is a solid tantalum capacitor suitable for use in a variety of applications.
Suntsu Electronics LSR1000/4HK60 technical specifications.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.06Ohm |
| Leakage Current | 40uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR1000/4HK60 to view detailed technical specifications.
No datasheet is available for this part.