The LSR1000/4ZM18 is a 1000uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features very low ESR and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and is available in a 7361-38 package case.
Suntsu Electronics LSR1000/4ZM18 technical specifications.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Leakage Current | 40uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR1000/4ZM18 to view detailed technical specifications.
No datasheet is available for this part.