Cap Tant Solid 1000uF 6.3V Z CASE 10% (7.3 X 6.1 X 3.45mm) Inward L SMD 7361-38 0.04 Ohm 125°C T/R
Suntsu Electronics LSR1000/6ZK40 technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.04Ohm |
| Leakage Current | 60uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR1000/6ZK40 to view detailed technical specifications.
No datasheet is available for this part.