Suntsu Electronics LSR22/16CLM500 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 3.5uA |
| Case Code | CL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-15 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR22/16CLM500 to view detailed technical specifications.
No datasheet is available for this part.